Reference Only

12SL40210

Keylock Switches SWITCH KEYLOCK

Manufacturer:

Mfr Part:
12SL40210

TTI Part:
12SL40210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
Contact FormSPDT
Current Rating5 A, 10 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting StylePanel Mount
Termination StyleQuick Connect
IP RatingIP67
PackagingBulk
Contact PlatingSilver
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeKeylock Switches
SeriesSL
SubcategorySwitches
TypeInterlock Switch
Part # AliasesG01064339

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$19.59$391.80
Need more?
Sign in to add projects and notes