Reference Only

115140126

Switch Hardware NICKEL PLATED BRASS KEY

Manufacturer:

Mfr Part:
115140126

TTI Part:
115140126

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductLocks and Keys
TypeReplacement Key
For Use WithSwitch Locks
SeriesH
PackagingBulk
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8301700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

400In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.