Reference Only
1101M2S3AV2QE2
Slide Switches SP-ON-NO-ON V R/A AG
Datasheet
1101M2S3AV2QE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | PC Terminal | |
| Actuator | Vertical | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Series | 1000 | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.38 | $7.38 | |
| $7.31 | $36.55 | |
| $5.62 | $140.50 | |
| $4.78 | $1,529.60 | |
| $4.60 | $2,576.00 | |
| $4.45 | $4,628.00 | |
| $4.41 | $11,289.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.