Reference Only

1101M2S3AV2BE2

Slide Switches SP-ON-NO-ON V R/A AU

Manufacturer:

Mfr Part:
1101M2S3AV2BE2

TTI Part:
1101M2S3AV2BE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StylePC Pin
ActuatorVertical
Mounting StyleThrough Hole
Contact PlatingGold
Series1000
PackagingTray
Contact MaterialNickel
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$6.00$480.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
240 available now at ttieurope.com

My Notes

Sign into see notes.