Reference Only
1101M1S3ZGE2
Slide Switches ON None ON SPDT 6A 250VAC 28VDC
Datasheet
1101M1S3ZGE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Through Hole | |
| Actuator | Standard | |
| Mounting Style | PCB Mount | |
| Series | 1000 | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2.16 mm | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.89 | $8.89 | |
| $8.65 | $43.25 | |
| $6.65 | $166.25 | |
| $5.61 | $561.00 | |
| $5.51 | $2,755.00 | |
| $5.34 | $5,340.00 | |
| $5.28 | $13,200.00 | |
| $5.23 | $26,150.00 |
Need more?
Sign in to add projects and notes