Reference Only

1101M1S2ZQE2

Slide Switches ON None ON SPDT 6A 250VAC 28VDC

Manufacturer:

Mfr Part:
1101M1S2ZQE2

TTI Part:
1101M1S2ZQE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating6 A
Termination StyleSolder Lug
Mounting StylePanel Mount
Contact PlatingSilver
Series1000
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.35$6.35
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.