Reference Only

104C22000

Switch Hardware ACTUATOR GUARD PBT THERMOPLASTIC

Manufacturer:

Mfr Part:
104C22000

TTI Part:
104C22000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductHardware
TypeWasher
For Use WithRocker Switches
Designed forDM Series
SeriesDM
PackagingEach
ColorBlack
Height8.89 mm
IlluminationNon-Illuminated
Length17.78 mm
MaterialThermoplastic (TP)
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width19.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 23-Jun-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.