Reference Only
ZV50S2220452NIR1
New Product
Varistors ZV 50Vrms 2220 4500A High Surge.
Datasheet
ZV50S2220452NIR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | KV2501 | |
| Product | Varistors | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 2220 (5750 metric) | |
| Voltage Rating AC | 50 VAC | |
| Voltage Rating DC | 63 VDC | |
| Varistor Voltage | 77.5 V | |
| Clamping Voltage | 115 V | |
| Peak Surge Current | 4.5 kA | |
| Capacitance | 880 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 10 A | |
| Height | 3.3 mm | |
| Length | 5.7 mm | |
| Subcategory | Varistors | |
| Tolerance | 8.4 % | |
| Type | High Surge | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $1,730.00 | |
| $1.69 | $4,225.00 | |
| $1.68 | $8,400.00 |
Need more?