Reference Only

ZV 50 K 2220 801 HT

Varistors

Manufacturer:

Mfr Part:
ZV 50 K 2220 801 HT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC50 VAC
Voltage Rating DC65 VDC
Varistor Voltage82 V
Clamping Voltage135 V
Max Surge Current800 A
Surge Energy Rating5.8 J
Capacitance1.5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Height1.25 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?