Reference Only

ZV 40 K 1206 121 HT

Varistors

Manufacturer:

Mfr Part:
ZV 40 K 1206 121 HT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Capacitance370 pF
Clamping Voltage110 V
Height0.85 mm
Length3.2 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Package / Case1206 (3216 metric)
Peak Surge Current120 A
SubcategoryVaristors
Surge Energy Rating0.8 J
Termination StyleSMD/SMT
Tolerance10 %
TradenameKeko-Varicon
Varistor Voltage68 V
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Width1.6 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?