Reference Only

ZV 4 M 0603 300 HT

Varistors

Manufacturer:

Mfr Part:
ZV 4 M 0603 300 HT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.5 VDC
Varistor Voltage8 V
Clamping Voltage14 V
Max Surge Current30 A
Surge Energy Rating0.1 J
Capacitance295 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Height0.95 mm
Length1.6 mm
SubcategoryVaristors
Tolerance20 %
TradenameKeko-Varicon
Width0.8 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?