Reference Only

ZV 25 K 1812 801 HT

Varistors

Manufacturer:

Mfr Part:
ZV 25 K 1812 801 HT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
ProductMLVs
Capacitance2300 pF
Clamping Voltage65 V
Height1.25 mm
Length4.7 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Package / Case1812 (4732 metric)
Peak Surge Current800 A
SeriesZVHT
SubcategoryVaristors
Surge Energy Rating3.9 J
Termination StyleSMD/SMT
Tolerance10 %
TradenameKeko-Varicon
Varistor Voltage39 V
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Width3.2 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?