Reference Only

ZV 25 K 10

Varistors

Manufacturer:

Mfr Part:
ZV 25 K 10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZV
ProductMLVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage39 V
Clamping Voltage65 V
Max Surge Current500 A
Surge Energy Rating3.8 J
Capacitance870 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
TypeLow Voltage Leaded Style Varistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?