Reference Only

ZV 14 K 1206 201

Varistors

Manufacturer:

Mfr Part:
ZV 14 K 1206 201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZV
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage22 V
Clamping Voltage38 V
Max Surge Current200 A
Surge Energy Rating0.6 J
Capacitance950 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height0.85 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width1.6 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?