Reference Only
ZV 14 K 0603 300
Varistors
Datasheet
ZV 14 K 0603 300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Product | MLVs | |
| Capacitance | 195 pF | |
| Clamping Voltage | 38 V | |
| Height | 0.95 mm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Package / Case | 0603 (1608 metric) | |
| Peak Surge Current | 30 A | |
| Series | ZV | |
| Subcategory | Varistors | |
| Surge Energy Rating | 0.3 J | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Tradename | Keko-Varicon | |
| Varistor Voltage | 22 V | |
| Voltage Rating AC | 14 VAC | |
| Voltage Rating DC | 18 VDC | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?