Reference Only

ZV 115 K 1812 301 HT

Varistors

Manufacturer:

Mfr Part:
ZV 115 K 1812 301 HT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Voltage Rating AC115 VAC
Voltage Rating DC150 VDC
Varistor Voltage180 V
Clamping Voltage300 V
Max Surge Current300 A
Surge Energy Rating5.2 J
Capacitance310 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Height1.25 mm
Length4.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width3.2 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?