Reference Only

WS7A47R0J

Wirewound Resistors - Through Hole 47R0 7W 5% RES AX.

Manufacturer:

Mfr Part:
WS7A47R0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance47 Ohms
Power Rating7 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length29.5 mm
Width8.5 mm
Diameter8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWS
PackagingAmmo Pack
Lead Diameter0.75 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeHigh Surge Withstand Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.347$694.00
$0.333$1,665.00
Need more?
Contact Us