Reference Only

W10M56R0J

Wirewound Resistors - Through Hole 56ohms 10W 5% RES AX.

Manufacturer:

Mfr Part:
W10M56R0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance56 Ohms
Power Rating10 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length52.5 mm
Width8.5 mm
Diameter8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesW
PackagingBulk
Lead Diameter0.75 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Power Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.59$1,180.00
$0.568$5,680.00
Need more?
Contact Us