Reference Only

UW3-1KJ1

New Product
Wirewound Resistors - Through Hole UW-3 1K OHM 5%.

Manufacturer:

Mfr Part:
UW3-1KJ1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Length22.2 mm
Width7.9 mm
Height7.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesUW
PackagingTray
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$412.80
$0.80$416.00
$0.739$739.00
$0.738$7,380.00
Need more?