Reference Only

UV5-220RJ1

Wirewound Resistors - Through Hole UV-5 220 OHM 5%.

Manufacturer:

Mfr Part:
UV5-220RJ1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance220 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleRadial
Length13.2 mm
Width8.9 mm
Lead Spacing5.1 mm
Height25.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesUV
PackagingTray
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 880 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$844.80
$0.89$979.00
$0.87$4,402.20
$0.86$8,608.60
Need more?