Reference Only

UT1A-0R183B1

New Product
Wirewound Resistors - Through Hole UT-1A 0.183 OHM 0.1%.

Manufacturer:

Mfr Part:
UT1A-0R183B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance183 mOhms
Power Rating1.5 W
Tolerance0.1 %
Termination StyleAxial
Length10.3 mm
Diameter2.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesUT
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.78$1,560.00
Need more?