Reference Only

UB6-5K6F1

New Product
Wirewound Resistors - Through Hole UB-6 5.6K 1% 20PPM.

Manufacturer:

Mfr Part:
UB6-5K6F1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance5.6 Ohms
Power Rating6 W
Tolerance1 %
Termination StyleAxial
Length15.9 mm
Diameter6.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesUB
PackagingBulk
FeaturesHermetically Sealed Resistors
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.61$1,220.00
Need more?