Reference Only

UB3-100RF1

New Product
Wirewound Resistors - Through Hole UB-3 100 OHM 1% 020D.

Manufacturer:

Mfr Part:
UB3-100RF1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating2 W
Tolerance1 %
Termination StyleAxial
Length10.3 mm
Diameter2.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesUB
PackagingBulk
FeaturesHermetically Sealed Resistors
Lead Diameter0.6 m
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.72$1,440.00
$0.715$3,575.00
$0.713$7,130.00
Need more?