
TPC6603 (TE85L,F)
Bipolar Transistors - BJT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Series | TPC6603 | |
| Collector- Base Voltage VCBO | 30 V | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Configuration | Single | |
| Emitter- Base Voltage VEBO | 7 V | |
| Maximum DC Collector Current | 3 A | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.6 W | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | PNP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541290095 |
| TARIC | 8541210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?