Reference Only

TISP83121D

Obsolete
SCRs Dual Gate Unidirectional

Manufacturer:

Mfr Part:
TISP83121D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySCRs
SeriesTISP83121D
Breakover Current IBO Max22 A
Rated Repetitive Off-State Voltage VDRM100 V
Off-State Leakage Current @ VDRM IDRM10 uA
Gate Trigger Voltage - Vgt1.8 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Holding Current Ih Max300 mA
Product TypeSCRs
Repetitive Peak Forward Blocking Voltage100 V
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?