Reference Only

TISP7260F3D-S

Obsolete
Thyristor Surge Protection Devices - TSPD

Manufacturer:

Mfr Part:
TISP7260F3D-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO260 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current4.3 A
Rated Repetitive Off-State Voltage VDRM200 V
Off-State Leakage Current @ VDRM IDRM10 uA
Holding Current Ih Max150 mA
On-State Voltage5 V
Off-State Capacitance CO17 pF to 31 pF
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingTube
Current Rating5 A
Product TypeTSPDs
SeriesTISP7xxxF3
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?