Reference Only

TISP7180H3SL-S

Obsolete
Thyristor Surge Protection Devices - TSPD

Manufacturer:

Mfr Part:
TISP7180H3SL-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO180 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current55 A, 60 A
Rated Repetitive Off-State Voltage VDRM145 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max600 mA
On-State Voltage5 V
Off-State Capacitance CO33 pF to 90 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseSIP-3
Current Rating5 A
Product TypeTSPDs
SeriesTISP7xxxH3SL
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?