Reference Only

TISP7072F3P

Obsolete
Thyristor Surge Protection Devices - TSPD Low Volt Triple Elmt Bidirectional

Manufacturer:

Mfr Part:
TISP7072F3P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO72 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current5.7 A
Rated Repetitive Off-State Voltage VDRM58 V
Off-State Leakage Current @ VDRM IDRM10 uA
Holding Current Ih Max150 mA
On-State Voltage5 V
Off-State Capacitance CO25 pF to 56 pF
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Mounting StyleThrough Hole
Package / CasePDIP-8
Current Rating5 A
Product TypeTSPDs
SeriesTISP70xxF3
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?