Reference Only
TISP7038L1D
Obsolete
Thyristor Surge Protection Devices - TSPD Triple Element
Datasheet
TISP7038L1D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | 38 V | |
| Breakover Current IBO Max | 300 mA | |
| Non Repetitive On-State Current | 8 A, 9 A | |
| Rated Repetitive Off-State Voltage VDRM | 28 V | |
| Off-State Leakage Current @ VDRM IDRM | 4 uA | |
| Holding Current Ih Max | 30 mA | |
| Off-State Capacitance CO | 17 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Current Rating | 5 A | |
| Product Type | TSPDs | |
| Series | TISP70xxL1 | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?