Reference Only

TISP6NTP2ADR

Obsolete
SCRs Quad Buffered PGate Forward Conducting

Manufacturer:

Mfr Part:
TISP6NTP2ADR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySCRs
SeriesTISP6NTP2A
Breakover Current IBO Max7 A
Rated Repetitive Off-State Voltage VDRM- 100 V
Off-State Leakage Current @ VDRM IDRM5 uA
Vf - Forward Voltage5 V
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOIC-8
PackagingReel
Breakover Voltage VBO- 70 V
ComplianceUL
Holding Current Ih Max- 150 mA
Non Repetitive On-State Current7 A
Product TypeSCRs
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?