Reference Only
TISP5070H3BJR
Obsolete
Thyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional
Datasheet
TISP5070H3BJR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | - 70 V | |
| Breakover Current IBO Max | 600 mA | |
| Non Repetitive On-State Current | 55 A, 60 A | |
| Rated Repetitive Off-State Voltage VDRM | - 58 V | |
| Off-State Leakage Current @ VDRM IDRM | - 5 uA | |
| Holding Current Ih Max | 600 mA | |
| On-State Voltage | 3 V | |
| Off-State Capacitance CO | 90 pF to 300 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AA-2 | |
| Current Rating | 5 A | |
| Product Type | TSPDs | |
| Series | TISP5xxxH3BJ | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?