Reference Only

TISP4P035L1NR-S

Thyristor Surge Protection Devices - TSPD 24Vdrm 35 V(BO).

Manufacturer:

Mfr Part:
TISP4P035L1NR-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO35 V
Non Repetitive On-State Current18 A, 30 A
Rated Repetitive Off-State Voltage VDRM24 V
Off-State Leakage Current @ VDRM IDRM1 uA
Holding Current Ih Max30 mA
Off-State Capacitance CO3.5 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOT-23-5
PackagingReel
Current Rating30 A
Product TypeTSPDs
SeriesTISP4P0xxL1N
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.301$3,010.00
Need more?