Reference Only
TISP4P020L1NR-S
Thyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect..
Datasheet
TISP4P020L1NR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | 20 V | |
| Non Repetitive On-State Current | 18 A, 30 A | |
| Rated Repetitive Off-State Voltage VDRM | 12 V | |
| Off-State Leakage Current @ VDRM IDRM | 1 uA | |
| Holding Current Ih Max | 10 mA | |
| Off-State Capacitance CO | 6 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-5 | |
| Packaging | Reel | |
| Current Rating | 30 A | |
| Product Type | TSPDs | |
| Series | TISP4P0xxL1N | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.31 | $3,100.00 | |
| $0.301 | $6,020.00 |
Need more?