Reference Only

TISP4260L3AJR-S

Thyristor Surge Protection Devices - TSPD .

Manufacturer:

Mfr Part:
TISP4260L3AJR-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO260 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current18 A
Rated Repetitive Off-State Voltage VDRM200 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max600 mA
Off-State Capacitance CO14 pF to 33 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
PackagingReel
Current Rating5 A
Product TypeTSPDs
SeriesTISP4xxxL3AJ
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.165$1,650.00
$0.163$4,075.00
Need more?