Reference Only

TISP4095M3BJR-S

Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 75volts.

Manufacturer:

Mfr Part:
TISP4095M3BJR-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO95 V
Breakover Current IBO Max600 mA
Non Repetitive On-State Current30 A, 32 A
Rated Repetitive Off-State Voltage VDRM75 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max350 mA
On-State Voltage3 V
Off-State Capacitance CO36 pF to 83 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
PackagingReel
Current Rating5 A
Product TypeTSPDs
SeriesTISP4xxxM3BJ
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.287$3,444.00
Need more?