Reference Only
TISP4030L1AJR
Obsolete
Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional
Datasheet
TISP4030L1AJR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | 30 V | |
| Breakover Current IBO Max | 800 mA | |
| Non Repetitive On-State Current | 20 A, 22 A | |
| Rated Repetitive Off-State Voltage VDRM | 15 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| Holding Current Ih Max | 50 mA | |
| Off-State Capacitance CO | 22 pF to 27 pF | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC-2 | |
| Current Rating | 5 A | |
| Product Type | TSPDs | |
| Series | TISP40xxL1AJ/BJ | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?