Reference Only

TISP4015L1BJR

Obsolete
Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional

Manufacturer:

Mfr Part:
TISP4015L1BJR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO15 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current20 A, 22 A
Rated Repetitive Off-State Voltage VDRM8 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max50 mA
Off-State Capacitance CO23 pF to 28 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Current Rating5 A
Product TypeTSPDs
SeriesTISP40xxL1AJ/BJ
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?