SXT16A-12SA Bourns

SXT16A-12SA

Obsolete
DC/DC Converters - Through Hole SIP 8.3V-14.0V to 0.75V-5.5V 16A

Manufacturer:

Mfr Part:
SXT16A-12SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryDC/DC Converters - Through Hole
IsolationNon-Isolated
Number of Outputs1 Output
Output Power88 W
Input Voltage, Min8.3 V
Input Voltage, Max14 V
Output Voltage-Channel 1750 mV to 5.5 V
Output Current-Channel 116 A
IndustryIndustrial
SeriesSXT
Mounting StyleThrough Hole
PackagingBulk
Product TypeNon-Isolated DC-DC Converters
ProductNon-Isolated / PoL
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?