Reference Only

SV550K23BL1

Varistors .

Manufacturer:

Mfr Part:
SV550K23BL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesSV
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC550 VAC
Voltage Rating DC745 VDC
Varistor Voltage910 V
Clamping Voltage1.35 kV
Diameter25 mm
Max Surge Current15 kA
Surge Energy Rating815 J
Capacitance900 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height29 mm
Lead Spacing10 mm
Length25 mm
SubcategoryVaristors
Tolerance10 %
TypeSpecial Medium Voltage Varistor
Width9.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us