Reference Only
SV300K14BL1
Varistors .
Datasheet
SV300K14BL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | SV | |
| Product | MOVs | |
| Mounting Style | Through Hole | |
| Termination Style | Radial | |
| Voltage Rating AC | 300 VAC | |
| Voltage Rating DC | 385 VDC | |
| Varistor Voltage | 470 V | |
| Clamping Voltage | 700 V | |
| Diameter | 16 mm | |
| Max Surge Current | 8 kA | |
| Surge Energy Rating | 211 J | |
| Capacitance | 510 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 19 mm | |
| Lead Spacing | 7.5 mm | |
| Length | 16 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | Special Medium Voltage Varistor | |
| Width | 6.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?