Reference Only

SRU8028-680Y

Power Inductors - SMD 68uH 30% SMD 8028.

Manufacturer:

Mfr Part:
SRU8028-680Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case8028
ShieldingShielded
Inductance68 uH
Tolerance30 %
Maximum DC Current850 mA
Maximum DC Resistance317 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum23
Self Resonant Frequency9 MHz
TerminationStandard
Length8 mm
Width8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRU8028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.413$619.50
$0.409$1,227.00
Need more?