Reference Only

SRU6025A-2R2Y

Power Inductors - SMD 2.2uH 30% SMD 6025 AEC-Q200.

Manufacturer:

Mfr Part:
SRU6025A-2R2Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current2.35 A
Maximum DC Resistance24 mOhms
Saturation Current2.35 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency65 MHz
TerminationStandard
Length6.5 mm
Width6.2 mm
Height2.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRU6025A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.501$1,202.40
Need more?