Reference Only

SRU6025-8R2Y

Power Inductors - SMD 8.2uH 30% SMD 6025.

Manufacturer:

Mfr Part:
SRU6025-8R2Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case6025
ShieldingShielded
Inductance8.2 uH
Tolerance30 %
Maximum DC Current2.2 A
Maximum DC Resistance52 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency30 MHz
TerminationStandard
Length6.5 mm
Width6.2 mm
Height2.5 mm
Core MaterialFerrite
SeriesSRU6025
PackagingReel
ApplicationPower
Inductance - nH8200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.478$573.60
$0.464$1,113.60
$0.46$2,208.00
Need more?