Reference Only
SRU6025-151Y
Power Inductors - SMD 150uH 30% SMD 6025.
Datasheet
SRU6025-151Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 6025 | |
| Shielding | Shielded | |
| Inductance | 150 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 540 mA | |
| Maximum DC Resistance | 770 mOhms | |
| Saturation Current | 280 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 5 MHz | |
| Termination | Standard | |
| Length | 6.5 mm | |
| Width | 6.2 mm | |
| Height | 2.5 mm | |
| Core Material | Ferrite | |
| Series | SRU6025 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $570.00 | |
| $0.456 | $1,094.40 |
Need more?