Reference Only

SRU60-LAB1

Inductor Kits & Accessories Inductor.

Manufacturer:

Mfr Part:
SRU60-LAB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryInductor Kits & Accessories
ProductPower Inductor Kits
Termination StyleSMD/SMT
Inductance Range1.2 uH to 220 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSRU LAB
Core MaterialFerrite DR/RI
Maximum DC Current420 mA to 4 A
Maximum DC Resistance19 mOhms to 1.25 Ohms
PackagingBulk
Product TypeInductor Kits & Accessories
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Tolerance30 %
TypeShielded Inductor Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.65$32.65
$29.59$295.90
$29.07$726.75
$28.78$1,439.00
$28.58$2,858.00
Need more?
Contact Us