Reference Only

SRU5018-1R5Y

Power Inductors - SMD 1.5uH 30% SMD 5018.

Manufacturer:

Mfr Part:
SRU5018-1R5Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5018
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current2.5 A
Maximum DC Resistance15.5 mOhms
Saturation Current2.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9
Self Resonant Frequency160 MHz
TerminationStandard
Length5.2 mm
Width5.2 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRU5018
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.378$378.00
$0.363$726.00
$0.327$1,635.00
Need more?