Reference Only

SRU3028A-100Y

Power Inductors - SMD 10uH 30% SMD 3028 AEC-Q200.

Manufacturer:

Mfr Part:
SRU3028A-100Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance10 uH
Tolerance30 %
Maximum DC Current720 mA
Maximum DC Resistance200 mOhms
Saturation Current860 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency35 MHz
TerminationStandard
Length3.5 mm
Width3.2 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRU3028A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.459$1,101.60
$0.443$2,126.40
Need more?