Reference Only
SRU30-LAB1
Inductor Kits & Accessories POWER CHOKE.
Datasheet
SRU30-LAB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 1.5 uH to 100 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SRU LAB | |
| Core Material | Ferrite DR/RI | |
| Maximum DC Current | 190 mA to 1.1 A | |
| Maximum DC Resistance | 35 mOhms to 2.2 Ohms | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 30 % | |
| Type | Shielded Inductor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.64 | $34.64 | |
| $31.41 | $314.10 | |
| $30.81 | $770.25 | |
| $30.51 | $1,525.50 | |
| $29.98 | $2,998.00 | |
| $28.85 | $7,212.50 |
Need more?