Reference Only

SRU1048A-1R5Y

Power Inductors - SMD 1.5uH 30% SMD 1048 AEC-Q200.

Manufacturer:

Mfr Part:
SRU1048A-1R5Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current7.2 A
Maximum DC Resistance5.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum14
Self Resonant Frequency70 MHz
TerminationStandard
Length10 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRU1048A
PackagingReel
ApplicationAutomotive
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.626$1,502.40
Need more?