Reference Only

SRU1038-3R5Y

Power Inductors - SMD 3.5uH 30% SMD 1038.

Manufacturer:

Mfr Part:
SRU1038-3R5Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance3.5 uH
Tolerance30 %
Maximum DC Current5.5 A
Maximum DC Resistance11.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum14
Self Resonant Frequency35 MHz
TerminationStandard
Length10 mm
Width10 mm
Height3.8 mm
Core MaterialFerrite
SeriesSRU1038
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH3500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.481$384.80
$0.471$1,130.40
$0.438$2,102.40
Need more?